
8-bit bidirectional bus transceiver IC featuring 3-state outputs and CMOS technology. This through-hole component operates with a supply voltage range of 2V to 6V and offers 8 channels with a non-inverting polarity. It supports a maximum operating temperature of 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74HC245AP(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Direction | Bidirectional |
| Height | 3.5mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC245AP(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
