
Octal D-type flip-flop IC, featuring 8 bits with positive edge clock triggering. Operates with a maximum frequency of 66MHz and a propagation delay of 25ns. Supports a supply voltage range of 2V to 6V, with a high level output current of 5.2mA and low level output current of 5.2mA. Housed in a 20-pin DIP package for through-hole mounting, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74HC273AP(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 66MHz |
| Height | 3.5mm |
| High Level Output Current | 5.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Turn-On Delay Time | 145ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC273AP(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
