
The Toshiba TC74HC283AFN(M) is a 16-pin SOP logic IC featuring a binary full adder function in a CMOS process technology. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum high level output current of -5.2 mA and a maximum low level output current of 5.2 mA. It is constructed with a lead-frame SMT package made of plastic, measuring 9.9 mm in length, 3.9 mm in width, and 1.38 mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74HC283AFN(M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Binary Full Adder |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74HC283AFN(M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.