
The Toshiba TC74HC373AP is an 8-bit D-type latch with 3-STATE output. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 6V. The device is packaged in a DIP-20 plastic package with a 0.300 inch, 2.54 mm pitch. It is not RoHS compliant and contains lead. The latch has a propagation delay of 220ns and a turn-on delay time of 12ns.
Sign in to ask questions about the Toshiba TC74HC373AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC373AP technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HC373AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
