8-bit D-type flip-flop, CMOS technology, featuring positive edge clock triggering and non-inverting logic. This surface mount device, packaged in SOP, offers 3-state outputs with a low level output current of 7.8mA and a high level output current of -7.8mA. Operating across a voltage range of 2V to 6V, it exhibits a propagation delay of 190ns and a turn-on delay time of 240ns. The component is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Toshiba TC74HC374AF(F) technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Height | 1.5mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
