
Surface mount logic gate IC featuring 6 independent inverting buffer elements. This HC-CMOS technology component operates with a supply voltage range of 2V to 6V and offers a high level output current of -7.8mA and a low level output current of 7.8mA. With a propagation delay of 100ns and turn-on delay time of 145ns, it is suitable for applications requiring signal inversion and buffering. The device is RoHS compliant, lead-free, and packaged in a 16-pin SOP.
Sign in to ask questions about the Toshiba TC74HC4049AF(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC4049AF(F) technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 145ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4049AF(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
