IC,ANALOG MUX,SINGLE,4-CHANNEL,HC-CMOS,TSSOP,16PIN,PLASTIC
Toshiba TC74HC4052AFT(EL,M) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.