IC Switch Quad 2X1 14SOL
Toshiba TC74HC4066AFN(ELPM) technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 8uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.