The Toshiba TC74HC423AP(F) is a 2-stage multivibrator IC with 2 inputs, operating from 2V to 6V. It is packaged in a PDIP with a height of 3.5mm, length of 19.25mm, and width of 6.4mm. The IC has a propagation delay of 210ns and a quiescent current of 4uA. It is RoHS compliant and suitable for use in through-hole mounting. The operating temperature range is -40°C to 85°C.
Toshiba TC74HC423AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -5.2mA |
| Length | 19.25mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Propagation Delay | 210ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC423AP(F) to view detailed technical specifications.
No datasheet is available for this part.