IC,DECODER/DEMUX,BCD-TO-DECIMAL,HC-CMOS,DIP,16PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.5mm |
| Length | 19.25mm |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
