Toshiba TC74HC4538AFN technical specifications.
| High Level Output Current | -5.2mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4538AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
