The Toshiba TC74HC4538P is a dual monostable multivibrator with a supply voltage range of 2V to 6V. It features 16 terminals and operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 16-pin PDIP package and has a propagation delay of 315ns. It is a member of the HC/UH logic family and is suitable for use in clock and timing applications, including counters and dividers.
Toshiba TC74HC4538P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 315 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74HC4538P to view detailed technical specifications.
No datasheet is available for this part.