
8-bit, 3-state buffer/line driver IC featuring CMOS technology. Operates with supply voltages from 2V to 6V, offering 8 non-inverting channels with 3-state outputs. Supports high level output current of -7.8mA and low level output current of 7.8mA. Packaged in a 20-pin PDIP for through-hole mounting, with a propagation delay of 22ns. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Toshiba TC74HC541AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC541AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.