
Octal D-type latch IC featuring 8 bits and a 3-state, non-inverting output. This CMOS technology component operates with a supply voltage range of 2V to 6V and offers a high level output current of 7.8mA, with a low level output current also at 7.8mA. Designed for through-hole mounting in a PDIP package, it has a propagation delay of 225ns and a turn-on delay time of 17ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Toshiba TC74HC573AP(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC573AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC573AP(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
