
Octal D-type flip-flop IC featuring 8 bits, positive edge clock trigger, and 3-state output. Operates with a 59MHz frequency and 33ns propagation delay. CMOS technology supports a supply voltage range of 2V to 6V. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component offers 7.8mA high and low level output current.
Toshiba TC74HC574AP(F) technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 59MHz |
| Height | 3.5mm |
| High Level Output Current | 7.8mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC574AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
