The Toshiba TC74HC590AF is a 16-bit binary counter with a 8-bit output, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 2.2 to 6V and a maximum frequency of 24 MHz. The counter has a positive edge trigger and counts up. It has a load capacitance of 150pF and a maximum output current of 7.8mA.
Sign in to ask questions about the Toshiba TC74HC590AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC590AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 230 |
| Number of Bits | 8 |
| Max I(ol) | 0.0078 |
| Load Capacitance | 150 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74HC590AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.