
The Toshiba TC74HC590AP(F) is an 8-bit counter IC with positive edge trigger and 3-state output. It is packaged in a 16-pin PDIP package and is designed for through-hole mounting. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The counter has 8 bits per element and 1 element, making it suitable for various counting applications.
Toshiba TC74HC590AP(F) technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC590AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
