The Toshiba TC74HC595AF(EL) is a 16-pin industrial temperature shift register with 8-bit data width and a maximum frequency of 25 MHz. It is packaged in a SOP16 package. The device operates over a temperature range of -40 to 85 degrees Celsius. It is a single-function device with 16 terminals and a dual terminal position.
Toshiba TC74HC595AF(EL) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.