
The Toshiba TC74HC7292AF(F) is a 16-bit binary counter integrated circuit with 3-state outputs. It operates within a supply voltage range of 2V to 6V and has a maximum power dissipation of 180mW. The device is packaged in a SOP16 package with dimensions of 1.5mm height, 5.3mm width, and 10.3mm length. The counter is functional within an operating temperature range of -40°C to 85°C and is RoHS compliant.
Toshiba TC74HC7292AF(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Length | 10.3mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Power Dissipation | 180mW |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC7292AF(F) to view detailed technical specifications.
No datasheet is available for this part.
