
The Toshiba TC74HC7292AP(F) is an 8-bit binary counter IC with a DIP package. It operates over a temperature range of -40°C to 85°C and is powered by a 6V supply. The device is mounted through a hole and is available in a 25-piece rail or tube packaging configuration. The TC74HC7292AP(F) is compliant with RoHS regulations.
Toshiba TC74HC7292AP(F) technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Length | 19.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC7292AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
