The Toshiba TC74HC7292P is a dual counter IC with 16 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 2 to 6 volts and features a propagation delay of 625 nanoseconds. The device is packaged in a 16-pin PDIP and is designed for use in counters and dividers.
Toshiba TC74HC7292P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PRESCALER |
| Family | HC/UH |
| Propagation Delay (tpd) | 625 |
| Output Polarity | INVERTED |
| fmax-Min | 31 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.