
The Toshiba TC74HC86AP is a dual XOR/AND gate integrated circuit with 2 inputs and 1 output. It operates over a temperature range of -40°C to 85°C and is packaged in a 14-pin DIP. The device has a propagation delay of 17ns and a quiescent current of 1uA. It is RoHS compliant and suitable for use in a variety of logic applications.
Sign in to ask questions about the Toshiba TC74HC86AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC86AP technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC86AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
