
The 74HC86AP(F) is a 4-input logic gate from Toshiba, packaged in a DIP with a through-hole mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a quiescent current of 1uA and a propagation delay of 17ns. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with high and low level output currents of 5.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74HC86AP(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC86AP(F) technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Turn-On Delay Time | 17ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC86AP(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
