IC,LOGIC GATE,QUAD 2-INPUT NOR,HCT-CMOS,DIP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |