
This 8-channel 3-state buffer IC features 8 inputs and 8 outputs, with a propagation delay of 48ns. It operates within a supply voltage range of 4.5-5.5V and a temperature range of -40-85°C. The device is packaged in a surface mount SOP package and is RoHS compliant.
Toshiba TC74HCT240AF(EL,F) technical specifications.
| Package/Case | SOP |
| High Level Output Current | -6mA |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 48ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HCT240AF(EL,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
