The Toshiba TC74HCT540AP(F) is an 8-bit inverting buffer with 3-state output, capable of sourcing 6mA of current. It operates over a temperature range of -40°C to 85°C and is packaged in a DIP format, suitable for through-hole mounting. This device is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TC74HCT |
| RoHS | Compliant |