The Toshiba TC74HCT574AF(EL) is a 20-pin industrial-grade D flip-flop IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum frequency of 25MHz. The IC is available in a SOP20 package with a load capacitance of 50pF. It is designed for use in industrial applications and has a temperature grade of industrial.
Toshiba TC74HCT574AF(EL) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 25000000 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.