Toshiba TC74HCT7007AF-ELF technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| Series | TC74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HCT7007AF-ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.