The Toshiba TC74LCX07FK is a dual buffer IC with 14 pins, operating within a temperature range of -40 to 85 degrees Celsius. It is designed for industrial-grade applications and has a supply voltage range of 2.0 to 3.6 volts. The IC has a propagation delay of 4.4 nanoseconds and a maximum output current of 24 microamperes. It is available in a 14-pin VSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74LCX07FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3 |
| Length | 4 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.7 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74LCX07FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.