
4-channel, non-inverting buffer/line driver featuring 3-state CMOS output. Operates with a supply voltage range of 1.65V to 3.6V, delivering 24mA high and low level output current. This surface mount component, packaged in a 14-pin TSSOP, offers a propagation delay of 30ns and a quiescent current of 10uA. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Toshiba TC74LCX125FTEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LCX125FTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Series | TC74LCX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX125FTEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.