The TC74LCX138FTELM is a single-channel demultiplexer and decoder from Toshiba, featuring high level output current of 24mA. It is available in a TSSOP package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is designed for use with a single power supply. The TC74LCX138FTELM is lead free and available in tape and reel packaging with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TC74LCX |
| Supply Type | Single |
| RoHS | Compliant |