The Toshiba TC74LCX14FK(EL,K) is a 14-bit inverter logic IC packaged in a VSSOP. It features a propagation delay of 6.5ns and can operate at a maximum supply voltage of 3.6V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The TC74LCX14FK(EL,K) is suitable for use in a variety of logic circuits, including gates and inverters.
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Length | 4.25mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Propagation Delay | 6.5ns |
| Schmitt Trigger Input | Yes |
| Width | 3mm |
| RoHS | Compliant |