
CMOS Hex Schmitt Trigger Inverter IC, featuring six independent 1-input inverter gates. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 6.5ns. This surface mount component, packaged in SOIC, supports ±24mA high and low level output current. Designed for a wide operating temperature range from -40°C to 85°C, it boasts a low quiescent current of 10uA and is RoHS compliant.
Sign in to ask questions about the Toshiba TC74LCX14FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LCX14FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX14FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
