
The Toshiba TC74LCX157FTELM is a single-supply, 8-input, 4-output multiplexer with a TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.65V and 3.6V. The device has a maximum power dissipation of 180mW and features high-level and low-level output currents of 24mA. It is available in a lead-free package and is suitable for surface mount applications.
Toshiba TC74LCX157FTELM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Series | TC74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX157FTELM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
