
The Toshiba 74LCX244FT(EL) is a dual 4-bit inverting buffer integrated circuit with a TSSOP20 package. It operates over a temperature range of -40°C to 85°C and features high level output currents of up to 24mA. The device is RoHS compliant and available in a cut tape packaging format. The 74LCX244FT(EL) is a surface mount device, suitable for use in a variety of applications requiring logic buffer functionality.
Toshiba TC74LCX244FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX244FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
