
The Toshiba TC74LCX245FT is a bidirectional transceiver with a propagation delay of 8ns. It operates within a supply voltage range of 1.65V to 3.6V and can withstand temperatures between -40°C and 85°C. The device is mounted on the surface and features a non-inverting polarity. It is compliant with RoHS regulations and is available in a TSSOP-20 package.
Sign in to ask questions about the Toshiba TC74LCX245FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LCX245FT technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | -24mA |
| Length | 6.9mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX245FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
