Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TC74LCX245FT-EL Datasheet | Buffers & Line Drivers | Toshiba
Browse
Manufacturers
API
BOM
Account
TOSHIBA
TC74LCX245FT-EL
Datasheet
Toshiba
TC74LCX245FT-EL
NAND GATE
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Logic ICs
Buffers & Line Drivers
NAND GATE
Package
TSSOP
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
160+
401+
Package Type
Action
Quest
583 In Stock
160
0.5
0.4
-
View
Technical Specifications
Toshiba TC74LCX245FT-EL technical specifications.
General
Package/Case
TSSOP
Direction
Bidirectional
Logic Function
Transceiver
Number of Bits
8
Output Type
3-STATE
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account