Buffer/Line Driver IC featuring 8 inverting inputs and 8 3-state, push-pull outputs. This surface mount component operates with a minimum supply voltage of -500mV and a maximum of 7V, delivering 24mA high and low level output current. With a propagation delay of 6.5ns and a quiescent current of 10uA, it is housed in a 20-TSSOP package and operates within a temperature range of -40°C to 85°C.
Toshiba TC74LCX540FT(ELK,M technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Series | TC74LCX |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX540FT(ELK,M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.