The Toshiba TC74LCX573FT-EL is an 8-bit non-inverting latch with 3-STATE output. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1.65V and 3.6V. This latch is packaged in a TSSOP package and is designed for surface mount applications. It features a propagation delay of 34ns and a turn-on delay time of 8ns.
Toshiba TC74LCX573FT-EL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Series | TC74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
No datasheet is available for this part.