IC D-type Pos Trg Dual 14SOL
Checking distributor stock and pricing after the page loads.
Toshiba TC74LCX74FN(ELP,M) technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Series | 74LCX |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.