
Dual D-type flip-flop IC featuring positive edge clock triggering and a maximum operating frequency of 150MHz. This surface-mount component offers 24mA high and low level output current, with a propagation delay of 7ns. Operating from a 1.65V to 3.6V supply, it boasts a low quiescent current of 10uA and an input capacitance of 7pF. The non-inverting flip-flop is housed in a 14-pin TSSOP package.
Sign in to ask questions about the Toshiba TC74LCX74FT(EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LCX74FT(EL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 7pF |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74LCX74FT(EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
