Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
Toshiba TC74LVX14FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 14.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74LVX |
| RoHS | Not CompliantNo |
No datasheet is available for this part.