
The Toshiba TC74LVX157FT(EL) is a 4-channel non-inverting multiplexer with a single supply type and a TSSOP package. It operates within a temperature range of -40°C to 85°C. The device has a high level output current of 4mA and a low level output current of 4mA. It is not RoHS compliant and contains lead. The multiplexer is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Toshiba TC74LVX157FT(EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LVX157FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | TC74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74LVX157FT(EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
