
The TC74LVX174FT(EL,M) is a D-Type latch IC with a maximum operating frequency of 95MHz and a propagation delay of 12.8ns. It features a positive edge trigger type and a high level output current of 4mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Toshiba TC74LVX174FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | 4mA |
| Input Capacitance | 4pF |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74LVX |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX174FT(EL,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
