CMOS D-Type transparent latch IC featuring 8 bits and 8 independent circuits. This surface mount component operates with a 2V to 3.6V supply voltage and offers a 3-state output with 4mA high and low output current. With a propagation delay of 22ns and a turn-on delay time of 6ns, it is designed for non-inverting logic functions. Packaged in a 20-pin TSSOP for tape and reel distribution, this component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |