Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74LVX373FTELM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | TC74LVX |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX373FTELM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.