The Toshiba TC74LVX374FT(EL) is an 8-function dual flip-flop logic IC with a nominal supply voltage of 3.3V. It operates within an industrial temperature range of -40°C to 85°C. The device features a maximum propagation delay of 16ns and a maximum frequency of 55MHz. It has a load capacitance of 50pF and a maximum output current of 4μA. The IC is packaged in a 20-pin R-PDSO-G20 package.
Sign in to ask questions about the Toshiba TC74LVX374FT(EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LVX374FT(EL) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 16 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 55000000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74LVX374FT(EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.