Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74LVX4245FS(EL.F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LVX4245FS(EL.F technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Output Type | 3-STATE |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX4245FS(EL.F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.