
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
Toshiba TC74LVX573FTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TC74LVX |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
No datasheet is available for this part.