
The Toshiba TC74LVX74FTEL is a dual non-inverting 2-bit latch with a maximum operating frequency of 85MHz. It can operate within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 3.6V. The latch is packaged in a TSSOP package and is designed for surface mount applications. It features a propagation delay of 22ns and a turn-on delay time of 8.2ns.
Sign in to ask questions about the Toshiba TC74LVX74FTEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LVX74FTEL technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | 4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX74FTEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
